
Number
Highlights & Details
VAL-U-LOK housing free-hanging
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
VAL-U-LOK
- CS
4.20 mm
- Pins per row
2
- Total number of pins
4
- Width
23.8 mm
- Pin shape
Square
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- Dim
(L x W x H) 9.6 x 23.8 x 11.6 mm
- Case material
Polyamide
- Manufacturer part #
1586000-4
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Connector contact surface
Tin plated
- Nominal voltage
900 V AC
- Height
11.6 mm
- Length
9.6 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
VAL-U-LOK
- Mounting type
Lateral Latch
Documents & Downloads
Datasheet
Datasheet 1174783 TE Connectivity Pin housing cable VAL-U-LOK Total number of pins 4 Contact spacing: 4.20 mm 1586000-4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1174783 TE Connectivity Pin housing cable VAL-U-LOK Total number of pins 4 Contact spacing: 4.20 mm 1586000-4 1 pc(s)
Information
Information 1174783 TE Connectivity Pin housing cable VAL-U-LOK Total number of pins 4 Contact spacing: 4.20 mm 1586000-4 1 pc(s)
Description
This text is machine translated.








