
Number
Highlights & Details
J-P-T terminal strip
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 10
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
2
- Connector system
automotive
- Series
J-P-T
- CS
5.60 mm
- Pins per row
5
- Total number of pins
10
- Width
35.3 mm
- Pin shape
Rectangular
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Content
1 pc(s)
- Dim
(L x W x H) 20 x 35.3 x 21.7 mm
- Connection
Print
- Case material
PBT GF
- Manufacturer part #
963357-4
- Factory colour
Black
- Industrial packaging
No
- Insulation material
PBT GF
- Contact material
Copper alloy
- Connector contact surface
Nickel plated
- Height
21.7 mm
- Length
20 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
J-P-T
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 658671 TE Connectivity Pin housing PCB J-P-T Total number of pins 10 Contact spacing: 5.60 mm 963357-4 1 pc(s)
Information
Information 658671 TE Connectivity Pin housing PCB J-P-T Total number of pins 10 Contact spacing: 5.60 mm 963357-4 1 pc(s)


