
Number
Highlights & Details
MCP flat plug casing
- Content: 1 pc(s)
- No. of rows: 3
- Total number of pins: 15
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, straight
- No. of rows
3
- Connector system
automotive
- Series
J-P-T
- Pins per row
3
- Total number of pins
15
- Width
35.45 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 30.6 x 35.45 x 32.5 mm
- Connection
Type C CEE 7/16 plug 2.8 mm
- Code
A
- Case material
PBT GF
- Manufacturer part #
1-967628-2
- Factory colour
Yellow
Green
- Industrial packaging
No
- Insulation material
PBT GF
- Nominal voltage
28 V DC
- Height
32.5 mm
- Length
30.6 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Type
MCP
Documents & Downloads
Datasheet
Datasheet 1340697 TE Connectivity Pin housing PCB J-P-T Total number of pins 15 1-967628-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340697 TE Connectivity Pin housing PCB J-P-T Total number of pins 15 1-967628-2 1 pc(s)
Information
Information 1340697 TE Connectivity Pin housing PCB J-P-T Total number of pins 15 1-967628-2 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.










