
Number
Highlights & Details
Terminal pin strip
- Content: 1 pc(s)
- No. of rows: 3
- Total number of pins: 18
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, right angle
- No. of rows
3
- Connector system
wire-to-board
- Series
J-P-T
- CS
3.50 mm
- Pins per row
6
- Total number of pins
18
- Width
46 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 20.3 x 46 x 26.2 mm
- Connection
Type C CEE 7/16 plug 2.8 mm
- Manufacturer part #
9-966140-1
- Factory colour
Black
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Nickel plated
- Height
26.2 mm
- Length
20.3 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
J-P-T
Documents & Downloads
Datasheet
Datasheet 1005506 TE Connectivity Pin housing PCB J-P-T Total number of pins 18 Contact spacing: 3.50 mm 9-966140-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1005506 TE Connectivity Pin housing PCB J-P-T Total number of pins 18 Contact spacing: 3.50 mm 9-966140-1 1 pc(s)
Information
Information 1005506 TE Connectivity Pin housing PCB J-P-T Total number of pins 18 Contact spacing: 3.50 mm 9-966140-1 1 pc(s)

