There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing PCB
Plug, horizontal mount
2
automotive
J-P-T
5.60 mm
4
8
30.3 mm
Rectangular
30 A
30 A
1 pc(s)
(L x W x H) 19.9 x 30.3 x 22.5 mm
PBT GF
828801-3
Black
No
PBT GF
Copper alloy
Nickel plated
22.5 mm
19.9 mm
Yes
Parallel (to the PCB)
J-P-T
User & Safety Instructions 658643 TE Connectivity Pin housing PCB J-P-T Total number of pins 8 Contact spacing: 5.60 mm 828801-3 1 pc(s)
Information 658643 TE Connectivity Pin housing PCB J-P-T Total number of pins 8 Contact spacing: 5.60 mm 828801-3 1 pc(s)