
Number
Highlights & Details
MCP cap
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, straight
- No. of rows
1
- Connector system
automotive
- Series
MCP
- Pins per row
1
- Total number of pins
1
- Pin shape
Rectangular
- Content
1 pc(s)
- Code
A
- Case material
PBT GF
- Manufacturer part #
9-1394049-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
PBT GF
- Connector contact surface
Tin plated
- Nominal voltage
28 V DC
- RoHS-compliant
Yes
IP67
- Type
MCP
Documents & Downloads
Datasheet
Datasheet 1340692 TE Connectivity Pin housing PCB MCP Total number of pins 1 9-1394049-1 1 pc(s)
Datasheet 1340692 TE Connectivity Pin housing PCB MCP Total number of pins 1 9-1394049-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340692 TE Connectivity Pin housing PCB MCP Total number of pins 1 9-1394049-1 1 pc(s)
Information
Information 1340692 TE Connectivity Pin housing PCB MCP Total number of pins 1 9-1394049-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.










