
Highlights & Details
MCP flat plug casing
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 12
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, straight
- No. of rows
2
- Connector system
automotive
- Series
MCP
- Pins per row
6
- Total number of pins
12
- Width
49.4 mm
- Pin shape
Rectangular
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Content
1 pc(s)
- Dim
(L x W x H) 21.5 x 49.4 x 41.4 mm
- Connection
Type C CEE 7/16 plug 1.6 mm
Type C CEE 7/16 plug 2.8 mm
- Code
A
- Case material
PBT GF
- Manufacturer part #
284844-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
PBT GF
- Nominal voltage
24 V DC
- Height
41.4 mm
- Length
21.5 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
+125 °C
- Min. temperature
-25 °C
- Type
MCP
Documents & Downloads
Datasheet
Datasheet 1340706 TE Connectivity Pin housing PCB MCP Total number of pins 12 284844-1 1 pc(s)
Datasheet 1340706 TE Connectivity Pin housing PCB MCP Total number of pins 12 284844-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340706 TE Connectivity Pin housing PCB MCP Total number of pins 12 284844-1 1 pc(s)
Information
Information 1340706 TE Connectivity Pin housing PCB MCP Total number of pins 12 284844-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.










