
Number
Highlights & Details
MCP flat plug casing
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, straight
- No. of rows
1
- Connector system
automotive
- Series
MCP
- Pins per row
3
- Total number of pins
3
- Width
42 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 12.4 x 42 x 32.1 mm
- Connection
Type C CEE 7/16 plug 2.8 mm
- Code
C
- Case material
PBT GF
- Manufacturer part #
1-968977-9
- Factory colour
Black
- Industrial packaging
No
- Insulation material
PBT GF
- Nominal voltage
28 V DC
- Height
32.1 mm
- Length
12.4 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Type
MCP
Documents & Downloads
Datasheet
Datasheet 1340694 TE Connectivity Pin housing PCB MCP Total number of pins 3 1-968977-9 1 pc(s)
Datasheet 1340694 TE Connectivity Pin housing PCB MCP Total number of pins 3 1-968977-9 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340694 TE Connectivity Pin housing PCB MCP Total number of pins 3 1-968977-9 1 pc(s)
Information
Information 1340694 TE Connectivity Pin housing PCB MCP Total number of pins 3 1-968977-9 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.










