
Number
Highlights & Details
Universal MATE-N-LOK pin socket
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
Universal-MATE-N-LOK
- CS
6.35 mm
- Pins per row
4
- Total number of pins
4
- Width
26.67 mm
- Pin Ø
2.26 mm
- Pin shape
Circular
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.62 x 26.67 x 18.67 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
350792-1
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
600 V AC
- Height
18.67 mm
- Length
7.62 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
UNIVERSAL MATE-N-LOK
- Pin length
4.45 mm
Documents & Downloads
Datasheet
Datasheet 744835 TE Connectivity Pin housing PCB Universal-MATE-N-LOK Total number of pins 4 Contact spacing: 6.35 mm 350792-1 1 pc(s)
Datasheet 744835 TE Connectivity Pin housing PCB Universal-MATE-N-LOK Total number of pins 4 Contact spacing: 6.35 mm 350792-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744835 TE Connectivity Pin housing PCB Universal-MATE-N-LOK Total number of pins 4 Contact spacing: 6.35 mm 350792-1 1 pc(s)
Information
Information 744835 TE Connectivity Pin housing PCB Universal-MATE-N-LOK Total number of pins 4 Contact spacing: 6.35 mm 350792-1 1 pc(s)
Description
This text is machine translated.








