
Number
Highlights & Details
Universal MATE-N-LOK pin socket
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
Universal-MATE-N-LOK
- Pins per row
5
- Total number of pins
5
- Width
33.02 mm
- Pin shape
Circular
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.62 x 33.02 x 18.67 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
640466-1
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
600 V AC
- Height
18.67 mm
- Length
7.62 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
UNIVERSAL MATE-N-LOK
- Pin length
4.45 mm
Documents & Downloads
Datasheet
Datasheet 1196530 TE Connectivity Pin housing PCB Universal-MATE-N-LOK Total number of pins 5 640466-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1196530 TE Connectivity Pin housing PCB Universal-MATE-N-LOK Total number of pins 5 640466-1 1 pc(s)
Information
Information 1196530 TE Connectivity Pin housing PCB Universal-MATE-N-LOK Total number of pins 5 640466-1 1 pc(s)
Description
This text is machine translated.











