
Number
Highlights & Details
J-P-T connector
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 16
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Plug, horizontal mount
- No. of rows
2
- Connector system
automotive
- Series
J-P-T
- CS
5 mm
- Pins per row
8
- Total number of pins
16
- Width
59 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 29.9 x 59 x 34.6 mm
- Connection
Print
- Case material
PBT GF
- Manufacturer part #
1-963215-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
PBT GF
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Height
34.6 mm
- Length
29.9 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
J-P-T
Documents & Downloads
Datasheet
Datasheet 1020690 TE Connectivity Pin strip (standard) J-P-T Total number of pins 16 Contact spacing: 5 mm 1-963215-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1020690 TE Connectivity Pin strip (standard) J-P-T Total number of pins 16 Contact spacing: 5 mm 1-963215-1 1 pc(s)


