
Number
Highlights & Details
MCP pin strip
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 32
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
2
- Connector system
automotive
- Series
MCP
- Pins per row
16
- Total number of pins
32
- Width
97.8 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 1.6 x 97.8 x 32.3 mm
- Connection
Print
- Code
A
- Case material
PBT GF
- Manufacturer part #
1534046-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
PBT GF
- Nominal voltage
12 V DC
- Height
32.3 mm
- Length
1.6 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
+120 °C
- Min. temperature
-20 °C
- Type
MCP
Documents & Downloads
Datasheet
Datasheet 1340677 TE Connectivity Pin strip (standard) MCP Total number of pins 32 1534046-1 1 pc(s)
Datasheet 1340677 TE Connectivity Pin strip (standard) MCP Total number of pins 32 1534046-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340677 TE Connectivity Pin strip (standard) MCP Total number of pins 32 1534046-1 1 pc(s)
Information
Information 1340677 TE Connectivity Pin strip (standard) MCP Total number of pins 32 1534046-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.










