
Number
Highlights & Details
Micro-Match pin connector for ribbon cable
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 20
Our service for you
Technical specifications
- Flammability level: UL 94 V-0
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
Micro-MaTch
- CS
1.27 mm
- Pins per row
10
- Total number of pins
20
- Width
28.9 mm
- Pin shape
Rectangular
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Content
1 pc(s)
- AWG max.
28
- AWG (min.)
28
- Dim
(L x W x H) 5.1 x 28.9 x 10.1 mm
- Connection
Cut & Clip
- Case material
Polyester
- Manufacturer part #
9-215083-0
- Factory colour
Red
- Industrial packaging
No
- Insulation material
Polyester
- Contact material
Copper alloy
- Connector contact surface
Nickel plated
- Nominal voltage
100 V DC
- Height
10.1 mm
- Length
5.1 mm
- max. cross section
0.09 mm²
- Min. cross section
0.08 mm²
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Micro-MaTch
- Compatible with (details)
28
28
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 1005523 TE Connectivity Pin strip (standard) Micro-MaTch Total number of pins 20 Contact spacing: 1.27 mm 9-215083-0 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1005523 TE Connectivity Pin strip (standard) Micro-MaTch Total number of pins 20 Contact spacing: 1.27 mm 9-215083-0 1 pc(s)
Information
Information 1005523 TE Connectivity Pin strip (standard) Micro-MaTch Total number of pins 20 Contact spacing: 1.27 mm 9-215083-0 1 pc(s)
Description
Particularly suitable for portable devices and uses under vibration.

