
Number
Highlights & Details
Multi-pin connector with lateral detent MTA-100
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 7
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-wire
- Series
MTA-100
- Pins per row
7
- Total number of pins
7
- Width
17.78 mm
- Pin shape
Rectangular
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- Dim
(L x W x H) 5.72 x 17.78 x 13.59 mm
- Connection
Print
- Case material
Polyester
- Manufacturer part #
3-641215-7
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyester
- Contact material
Copper alloy
- Connector contact surface
Gold plated
- Nominal voltage
250 V AC
- Height
13.59 mm
- Length
5.72 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
MTA-100
Documents & Downloads
Datasheet
Datasheet 1278370 TE Connectivity Pin strip (standard) MTA-100 Total number of pins 7 3-641215-7 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1278370 TE Connectivity Pin strip (standard) MTA-100 Total number of pins 7 3-641215-7 1 pc(s)
Information
Information 1278370 TE Connectivity Pin strip (standard) MTA-100 Total number of pins 7 3-641215-7 1 pc(s)












