
Highlights & Details
Multi-pin connector with locking MTA 156
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-wire
- Series
MTA-156
- Pins per row
4
- Total number of pins
4
- Width
16.51 mm
- Pin shape
Rectangular
- Nominal current
7 A
- Nominal current - rounded value
7 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.62 x 16.51 x 15.85 mm
- Connection
Print
- Case material
Polyester
- Manufacturer part #
640388-4
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyester
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
600 V AC
- Height
15.85 mm
- Length
7.62 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
MTA-156
Documents & Downloads
Datasheet
Datasheet 1278447 TE Connectivity Pin strip (standard) MTA-156 Total number of pins 4 640388-4 1 pc(s)
Information
Information 1278447 TE Connectivity Pin strip (standard) MTA-156 Total number of pins 4 640388-4 1 pc(s)










