
Number
Highlights & Details
Pin strip
- Content 1 pc(s)
- No. of rows 1
- Pins per row 5
Our service for you
Technical specifications
- Connector type
Plug, straight
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
5
- Total number of pins
5
- CS
2.54 mm
- Connection
Print
- Factory colour
Green
- Pin shape
Square
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Polyester UL 94V-O
- Pin Ø
0.63 mm
- Pin length (receptacle)
6.70 mm
- Pin length (PCB)
3.20 mm
- Separable
Yes
- Dim
(L x W x H) 2.5 x 12.7 x 12.7 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
826629-5
- Industrial packaging
No
- Content
1 pc(s)
- Width
12.7 mm
- Height
12.7 mm
- Length
2.5 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-65 °C
- Type
AMPMODU MOD II
- Connector system
wire-to-board
Documents & Downloads
Datasheet
Datasheet 1094757 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 5 826629-5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1094757 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 5 826629-5 1 pc(s)
Information
Information 1094757 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 5 826629-5 1 pc(s)



