
Number
Highlights & Details
TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 50 5-826629-0 1 pc(s)
- Content 1 pc(s)
- No. of rows 1
- Pins per row 50
Our service for you
Technical specifications
- Pin dimension: 0.63 x 0.63 mm, pin length 6.7 mm
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
50
- Total number of pins
50
- CS
2.54 mm
- Connection
Print
- Factory colour
Green
- Pin shape
Rectangular
- Nominal voltage
100 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
PBT GF
- Pin Ø
0.63 mm
- Pin length (receptacle)
6.70 mm
- Pin length (PCB)
3.20 mm
- Separable
Yes
- Dim
(L x W x H) 127 x 12.7 x 2.5 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
5-826629-0
- Industrial packaging
No
- Content
1 pc(s)
- Dimensions
(A x B x C x F) 12,4 x 6,7 x 2,9 x 4,4 mm
- Width
12.7 mm
- Height
2.5 mm
- Length
127 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-65 °C
- Type
5-826629-0
- Type
Straight
- Pins
1 x 50
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749929 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 50 5-826629-0 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749929 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 50 5-826629-0 1 pc(s)

