
Number
Highlights & Details
MOD II pin strip
- Content 1 pc(s)
- No. of rows 2
- Pins per row 10
Our service for you
Technical specifications
- Connector type
Plug, right angle
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- CS
2.54 mm
- Connection
Print
- Factory colour
Green
- Pin shape
Square
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Phosphorus bronze
- Case material
Polyester UL 94V-O
- Pin Ø
0.63 mm
- Pin length (receptacle)
6.70 mm
- Pin length (PCB)
3.20 mm
- Separable
Yes
- Dim
(L x W x H) 8.2 x 50.80 x 13.54 mm
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
1-825457-0
- Industrial packaging
No
- Content
1 pc(s)
- Width
50.80 mm
- Height
13.54 mm
- Length
8.2 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-65 °C
- Type
AMPMODU
Documents & Downloads
Datasheet
Datasheet 1094885 TE Connectivity Pin strip (standard) No. of rows: 2 Pins per row: 10 1-825457-0 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1094885 TE Connectivity Pin strip (standard) No. of rows: 2 Pins per row: 10 1-825457-0 1 pc(s)
Information
Information 1094885 TE Connectivity Pin strip (standard) No. of rows: 2 Pins per row: 10 1-825457-0 1 pc(s)



