
Number
Highlights & Details
VAL-U-LOK multi-pin connector
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
VAL-U-LOK
- Features
+ latch lock base
- CS
4.20 mm
- Pins per row
3
- Total number of pins
6
- Width
17.8 mm
- Pin shape
Square
- Nominal current
9 A
- Nominal current - rounded value
9 A
- Content
1 pc(s)
- Dim
(L x W x H) 9.75 x 17.8 x 16.3 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
1586039-6
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
900 V AC
- Height
16.3 mm
- Length
9.75 mm
- max. cross section
1.40 mm²
- Min. cross section
0.12 mm²
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
VAL-U-LOK
- Mounting type
Lateral Latch
Documents & Downloads
Datasheet
Datasheet 1174823 TE Connectivity Pin strip (standard) VAL-U-LOK Total number of pins 6 Contact spacing: 4.20 mm 1586039-6 1 pc(s)
Information
Information 1174823 TE Connectivity Pin strip (standard) VAL-U-LOK Total number of pins 6 Contact spacing: 4.20 mm 1586039-6 1 pc(s)
Description
This text is machine translated.








