
Number
Highlights & Details
J-P-T flat plug casing
- Content: 1 pc(s)
- No. of rows: 3
- Total number of pins: 12
Our service for you
Technical specifications
- Product type
Plug housing
- Connector type
Plug, straight
- No. of rows
3
- Connector system
wire-to-board
- Series
J-P-T
- CS
5 mm
- Pins per row
4
- Total number of pins
12
- Width
35.5 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 24.7 x 35.5 x 27.8 mm
- Connection
Crimp
- Case material
Polyamide
- Manufacturer part #
1-967627-1
- Factory colour
Green
- Industrial packaging
No
- Insulation material
Polyamide
- Connector contact surface
Tin plated
- Height
27.8 mm
- Length
24.7 mm
- max. cross section
2.50 mm²
- RoHS-compliant
Yes
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Type
J-P-T
Documents & Downloads
Datasheet
Datasheet 1005473 TE Connectivity Plug housing J-P-T Total number of pins 12 Contact spacing: 5 mm 1-967627-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1005473 TE Connectivity Plug housing J-P-T Total number of pins 12 Contact spacing: 5 mm 1-967627-1 1 pc(s)
Information
Information 1005473 TE Connectivity Plug housing J-P-T Total number of pins 12 Contact spacing: 5 mm 1-967627-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.



