
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
Highlights & Details
PT-Miniature relays
Our service for you
Technical specifications
- Contact material AgNi 90/10
- Coil voltage 6 - 220 V/DC/6 - 230 V/AC
- Product type
Mini relay
- Type
PT270024
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
777 Ω
- Contact type
2 change-overs
- Contact material
AgNi 90/10
- Switching voltage (max.)
400 V AC
- Switching current (max.)
12 A
- Max. switching capacity
3000 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
28 mm
- Width
22.5 mm
- Height
29 mm
- Dim
(L x W x H) 28 x 22.5 x 29 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
24 V DC
- Nominal current (details)
12 A
- Switching capacity
3000 VA
- Switching voltage
250V/AC 440 V AC
- Switching current
12 A
- Ambient temperature
-40 - +70 °C
Documents & Downloads
Datasheet
Datasheet 504336 TE Connectivity PT270024 Mini relay 24 V DC 12 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504336 TE Connectivity PT270024 Mini relay 24 V DC 12 A 2 change-overs 1 pc(s)
Description
Applications: Universal use in control and mechanical engineering.
Hints
Approvals: VDE, cULus.





