
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
PT-Miniature relay
Our service for you
Technical specifications
- Contact material AgNi 90/10
- Coil voltage 6 - 220 V/DC/6 - 230 V/AC
- Product type
Mini relay
- Type
PT570012
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
192 Ω
- Contact type
4 change-overs
- Contact material
AgNi 90/10
- Switching voltage (max.)
240 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Connection
Type C CEE 7/16 plug 2.8 mm
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
28 mm
- Width
22.5 mm
- Height
29 mm
- Dim
(L x W x H) 28 x 22.5 x 29 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
12 V DC
- Nominal current (details)
6 A
- Switching capacity
1500 VA
- Switching voltage
250V/AC 440 V AC
- Switching current
6 A
- Ambient temperature
-40 - +70 °C
Documents & Downloads
Datasheet
Datasheet 504038 TE Connectivity PT570012 Mini relay 12 V DC 6 A 4 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504038 TE Connectivity PT570012 Mini relay 12 V DC 6 A 4 change-overs 1 pc(s)
Description
Applications: Universal use in control and mechanical engineering.
Hints
Approvals: VDE, cULus.









