
TE Connectivity RNF-100-3/16-2 Heatshrink w/o adhesive Red 4.80 mm 2.40 mm Shrinkage:2:1 1.2 m
EAN:
Part number:
Item no:
Highlights & Details
Schrumfpschlauch RNF -100-3/16-2
- 1.2 m
- Shrinkage: 2:1
- Red
- Nominal inside diameter (pre-shrinkage): 4.80 mm
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
4.80 mm
- Nominal diameter (post-shrinkage)
2.40 mm
- Factory colour
Red
- Shrinkage
2:1
- Content
1.2 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+80 °C
- Shrink temperature (max.)
+120 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
RNF-100-3/16-2
- Halogen-free
No
- Type
RNF-100-3/16-2
Documents & Downloads
Datasheet
Datasheet 1383205 TE Connectivity RNF-100-3/16-2 Heatshrink w/o adhesive Red 4.80 mm 2.40 mm Shrinkage:2:1 1.2 m
User & Safety Instructions
User & Safety Instructions 1383205 TE Connectivity RNF-100-3/16-2 Heatshrink w/o adhesive Red 4.80 mm 2.40 mm Shrinkage:2:1 1.2 m
Description
This shrink tubing is resistant against the typical automobil-ole and liquids. In addition, this shrink-also at high temperatures protection against moisture
And corrosion.
This text is machine translated.
And corrosion.
This text is machine translated.
Scope of delivery
- 1.2 Meter Piece.

