
TE Connectivity RNF-100-3/16-9 Heatshrink w/o adhesive White 4.80 mm 2.40 mm Shrinkage:2:1 1.2 m
EAN:
Part number:
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 3.84
€ 4.61
5
1 M = € 3.59
€ 4.31
10
1 M = € 3.49
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m = € 3.84)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Schrumfpschlauch RNF -100-3/16-9
- 1.2 m
- Shrinkage: 2:1
- White
- Nominal inside diameter (pre-shrinkage): 4.80 mm
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
4.80 mm
- Nominal diameter (post-shrinkage)
2.40 mm
- Factory colour
White
- Shrinkage
2:1
- Content
1.2 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+80 °C
- Shrink temperature (max.)
+120 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
RNF-100-3/16-9
- Halogen-free
No
- Type
RNF-100-3/16-9
Documents & Downloads
Datasheet
Datasheet 1383208 TE Connectivity RNF-100-3/16-9 Heatshrink w/o adhesive White 4.80 mm 2.40 mm Shrinkage:2:1 1.2 m
User & Safety Instructions
User & Safety Instructions 1383208 TE Connectivity RNF-100-3/16-9 Heatshrink w/o adhesive White 4.80 mm 2.40 mm Shrinkage:2:1 1.2 m
Description
This shrink tubing is resistant against the typical automobil-ole and liquids. In addition, this shrink-also at high temperatures protection against moisture
And corrosion.
This text is machine translated.
And corrosion.
This text is machine translated.
Scope of delivery
- 1.2 Meter Piece.

