
TE Connectivity RNF-100-3/64-0 Heatshrink w/o adhesive Black 1.20 mm 0.60 mm Shrinkage:2:1 1.2 m
EAN:
Part number:
Item no:
Total (1 m = € 2.30)
€ 2.76
plus VAT.
Highlights & Details
Schrumfpschlauch RNF -100-3/64-0
- 1.2 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 1.20 mm
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
1.20 mm
- Nominal diameter (post-shrinkage)
0.60 mm
- Factory colour
Black
- Shrinkage
2:1
- Content
1.2 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+80 °C
- Shrink temperature (max.)
+120 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
RNF-100-3/64-0
- Halogen-free
No
- Type
RNF-100-3/64-0
Documents & Downloads
Datasheet
Datasheet 1383210 TE Connectivity RNF-100-3/64-0 Heatshrink w/o adhesive Black 1.20 mm 0.60 mm Shrinkage:2:1 1.2 m
User & Safety Instructions
User & Safety Instructions 1383210 TE Connectivity RNF-100-3/64-0 Heatshrink w/o adhesive Black 1.20 mm 0.60 mm Shrinkage:2:1 1.2 m
Description
This shrink tubing is resistant against the typical automobil-ole and liquids. In addition, this shrink-also at high temperatures protection against moisture
And corrosion.
This text is machine translated.
And corrosion.
This text is machine translated.
Scope of delivery
- 1.2 Meter Piece.

