
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.13
45
-
€ 0.13
75
8% = € 0.01
€ 0.12
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.13 / piece)
€ 1.95
plus VAT.
Highlights & Details
Metal Film Resistor 1 W
Our service for you
Technical specifications
- Type
Axial lead
- Resistance
120 Ω
- Power rating
1 W
- Tolerance ±
5 %
- Temperature coefficient
350 ppm
- Length
12 mm
- (Ø)
5 mm
- Max. temperature
+235 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(Ø x L) 5 mm x 12 mm
- RoHS-compliant
Yes
- Type
ROX1SJ120R
- Product type
Metal film resistor
Documents & Downloads
Datasheet
Datasheet 1677098 TE Connectivity 1-1625885-7 Metal film resistor 120 Ω Axial lead 1 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677098 TE Connectivity 1-1625885-7 Metal film resistor 120 Ω Axial lead 1 W 5 % 1 pc(s)
Information
Information 1677098 TE Connectivity 1-1625885-7 Metal film resistor 120 Ω Axial lead 1 W 5 % 1 pc(s)

