
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.29
30
10% = € 0.03
€ 0.26
50
14% = € 0.04
€ 0.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 2.90
plus VAT.
14-day return policy included
Highlights & Details
Metal Film Resistor 2 W
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Resistance
68 Ω
- Power rating
2 W
- Tolerance ±
5 %
- Temperature coefficient
350 ppm
- Length
16 mm
- (Ø)
5.5 mm
- Max. temperature
+235 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(Ø x L) 5.5 mm x 16 mm
- RoHS-compliant
Yes
- Type
ROX2SJ68R
Documents & Downloads
Datasheet
Datasheet 1676928 TE Connectivity 6-1625890-6 Metal film resistor 68 Ω Axial lead 2 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676928 TE Connectivity 6-1625890-6 Metal film resistor 68 Ω Axial lead 2 W 5 % 1 pc(s)
Information
Information 1676928 TE Connectivity 6-1625890-6 Metal film resistor 68 Ω Axial lead 2 W 5 % 1 pc(s)

