
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.34
30
12% = € 0.04
€ 0.30
50
15% = € 0.05
€ 0.29
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.34 / piece)
€ 3.40
plus VAT.
14-day return policy included
Highlights & Details
Metal Film Resistor 3 W
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Resistance
1 kΩ
- Power rating
3 W
- Tolerance ±
5 %
- Temperature coefficient
350 ppm
- Length
16 mm
- (Ø)
5.5 mm
- Max. temperature
+235 °C
- Min. temperature
-55 °C
- Threshold voltage
350 V
- Content
1 pc(s)
- Dim
(Ø x L) 5.5 mm x 16 mm
- RoHS-compliant
Yes
- Type
ROX3SJ1K0
Documents & Downloads
Datasheet
Datasheet 1676921 TE Connectivity 2-1625892-1 Metal film resistor 1 kΩ Axial lead 3 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676921 TE Connectivity 2-1625892-1 Metal film resistor 1 kΩ Axial lead 3 W 5 % 1 pc(s)
Information
Information 1676921 TE Connectivity 2-1625892-1 Metal film resistor 1 kΩ Axial lead 3 W 5 % 1 pc(s)

