
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
Highlights & Details
RT-power print relay, 12 A, 1 x changeover
Our service for you
Technical specifications
- Creepage current resistance CTI 250
- Product type
PCB relay
- Type
RT114524
- Coil nominal voltage
24 V AC
- Min. pick-up voltage
18 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
350 Ω
- Contact type
1 change-over
- Contact material
AgNi 90/10
- Switching voltage (max.)
400 V AC
- Switching current (max.)
12 A
- Max. switching capacity
3000 VA
- Creepage distance (coil/clips)
10 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.7 mm
- Height
15.7 mm
- Dim
(L x W x H) 29 x 12.7 x 15.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
24 V/AC
- Nominal current (details)
12 A
- Switching frequency
0.1 Hz
- Switching capacity
3000 VA
- Switching voltage
250 V AC
- Switching current
12 A
Documents & Downloads
Datasheet
Datasheet 504162 TE Connectivity RT114524 PCB relay 24 V AC 12 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504162 TE Connectivity RT114524 PCB relay 24 V AC 12 A 1 change-over 1 pc(s)
Description
Application: Boiler controls, time relays, garage-door controls, automatic vending machines, interface modules.
Hints
Approvals TÜV, VDE, UL, CSA, BEAB






