
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
Highlights & Details
RT-power print relay, 16 A, 1 x changeover
Our service for you
Technical specifications
- Creepage current resistance CTI 250
- Product type
PCB relay
- Type
RT314A12
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.4 V DC
- Control mode
bi-stable, 1 coil
- Resistance (coil)
360 Ω
- Contact type
1 change-over
- Contact material
AgNi 90/10
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Creepage distance (coil/clips)
10 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.7 mm
- Height
15.7 mm
- Dim
(L x W x H) 29 x 12.7 x 15.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
12 V DC
- Nominal current (details)
16 A
- Test voltage
(Coil/contact) 5000 Veff
- Switching capacity
4000 VA
- Switching voltage
250 V AC
- Switching current
16 A
- Pins
1-pin
Documents & Downloads
Datasheet
Datasheet 503947 TE Connectivity RT314A12 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503947 TE Connectivity RT314A12 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)
Description
Application: Battery-operated devices or applications with a "memory function" (e.g. in case of power failure). Coil control: 1 winding activation +A1/-A2, resetting -A1/+A2.
Hints
Approvals VDE, UL, CSA





