
Number
Highlights & Details
Relays Package RT
Our service for you
Technical specifications
- Product type
Relay component
- Type
RT3S4T30
- Contact type
1 change-over
- Contact material
AgNi 90/10
- Nominal voltage
230 V AC
- Switching voltage (max.)
440 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Length
77 mm
- Width
15.5 mm
- Height
69 mm
- Dim
(L x W x H) 77 x 15.5 x 69 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
1 x 16 A, LED
- Nominal voltage (details)
230 V AC
- Switching capacity
4000 VA
- Switching current
16 A
- Type
RT3S4T30
Documents & Downloads
Datasheet
Datasheet 504124 TE Connectivity RT3S4T30 Relay component Nominal voltage: 230 V AC Switching current (max.): 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504124 TE Connectivity RT3S4T30 Relay component Nominal voltage: 230 V AC Switching current (max.): 16 A 1 change-over 1 pc(s)




