
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
5
3% = € 0.28
€ 8.96
10
5% = € 0.47
€ 8.77
50
10% = € 0.93
€ 8.31
100
20% = € 1.85
€ 7.39
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
RT-power print relay, 8 A, 2 x changeover
Technical specifications
- Creepage current resistance CTI 250
- Product type
PCB relay
- Type
RT424048
- Coil nominal voltage
48 V DC
- Min. pick-up voltage
33.6 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
5520 Ω
- Contact type
2 change-overs
- Contact material
AgNi 90/10
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Creepage distance (coil/clips)
10 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.7 mm
- Height
15.7 mm
- Dim
(L x W x H) 29 x 12.7 x 15.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
48 V/DC
- Nominal current (details)
8 A
- Switching frequency
0.1 Hz
- Switching capacity
2000 VA
- Switching voltage
250 V AC
- Switching current
8 A
Documents & Downloads
Datasheet
Datasheet 504307 TE Connectivity RT424048 PCB relay 48 V DC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504307 TE Connectivity RT424048 PCB relay 48 V DC 8 A 2 change-overs 1 pc(s)
Description
Application: Boiler controls, time relays, garage-door controls, automatic vending machines, interface modules.
Hints
Approvals TÜV, VDE, UL, CSA, BEAB






