
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.70
9
9% = € 0.06
€ 0.64
15
11% = € 0.08
€ 0.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.70 / piece)
€ 2.10
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
Resistance wire
- Type
Radial lead
- Resistance
1 Ω
- Power rating
11 W
- Tolerance ±
10 %
- Temperature coefficient
400 ppm
- Length
50 mm
- Width
10 mm
- Height
9 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 10 x 9 mm
- RoHS-compliant
Yes
- Type
SBCHE111R0K
Documents & Downloads
Datasheet
Datasheet 1677133 TE Connectivity 1623728-9 Resistance wire 1 Ω Radial lead 11 W 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677133 TE Connectivity 1623728-9 Resistance wire 1 Ω Radial lead 11 W 10 % 1 pc(s)
Information
Information 1677133 TE Connectivity 1623728-9 Resistance wire 1 Ω Radial lead 11 W 10 % 1 pc(s)

