
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
Resistance wire
- Type
Radial lead
- Resistance
1.5 Ω
- Power rating
11 W
- Tolerance ±
10 %
- Temperature coefficient
400 ppm
- Length
50 mm
- Width
10 mm
- Height
9 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Threshold voltage
2000 V RMS
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 10 x 9 mm
- RoHS-compliant
Yes
- Type
SBCHE111R5K
Documents & Downloads
Datasheet
Datasheet 1676819 TE Connectivity 1-1623728-0 Resistance wire 1.5 Ω Radial lead 11 W 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676819 TE Connectivity 1-1623728-0 Resistance wire 1.5 Ω Radial lead 11 W 10 % 1 pc(s)
Information
Information 1676819 TE Connectivity 1-1623728-0 Resistance wire 1.5 Ω Radial lead 11 W 10 % 1 pc(s)

