
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
Resistance wire
- Type
Radial lead
- Resistance
47 Ω
- Power rating
11 W
- Tolerance ±
5 %
- Temperature coefficient
200 ppm
- Length
50 mm
- Width
10 mm
- Height
9 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 10 x 9 mm
- RoHS-compliant
Yes
- Type
SBCHE1147RJ
Documents & Downloads
Datasheet
Datasheet 1677118 TE Connectivity 2-1623728-2 Resistance wire 47 Ω Radial lead 11 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677118 TE Connectivity 2-1623728-2 Resistance wire 47 Ω Radial lead 11 W 5 % 1 pc(s)
Information
Information 1677118 TE Connectivity 2-1623728-2 Resistance wire 47 Ω Radial lead 11 W 5 % 1 pc(s)
Conformity certificate
Conformity certificate 1677118 TE Connectivity 2-1623728-2 Resistance wire 47 Ω Radial lead 11 W 5 % 1 pc(s)

