
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
Highlights & Details
Our service for you
Technical specifications
- Type
Radial lead
- Resistance
47 Ω
- Power rating
17 W
- Tolerance ±
5 %
- Temperature coefficient
200 ppm
- Length
75 mm
- Width
10 mm
- Height
9 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Threshold voltage
2000 V RMS
- Content
1 pc(s)
- Dim
(L x W x H) 75 x 10 x 9 mm
- RoHS-compliant
Yes
- Type
SBCHE1547RJ
- Product type
Resistance wire
Documents & Downloads
Datasheet
Datasheet 1677121 TE Connectivity 2-1623729-1 Resistance wire 47 Ω Radial lead 17 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677121 TE Connectivity 2-1623729-1 Resistance wire 47 Ω Radial lead 17 W 5 % 1 pc(s)
Information
Information 1677121 TE Connectivity 2-1623729-1 Resistance wire 47 Ω Radial lead 17 W 5 % 1 pc(s)

