
Technical specifications
- Product type
Float switch
- Contact type
1 maker
1 breaker
- Material
Copolymer
- Connection
AMP Superseal
- Switching voltage
24 V DC
- Switching current (max.)
1 A
15 W
- Min. temperature
-30 °C
- Max. temperature
+60 °C
- Recess diameter
36 mm
IP65
- Type
LCS-02
- Type
Make or break contact (depending on installation position)
- Switching capacity
15 W
- Connection
2-pole connector AMP® 344274 (for AMP® 344276-1)
- Temperature range
-30 - +60 °C
Documents & Downloads
Datasheet
Datasheet 155040 TE Connectivity Sensor CLCS 02 LCS-02 Compact Tipping Float Switch For Horizontal Installation Make or break contact (de
User & Safety Instructions
User & Safety Instructions 155040 TE Connectivity Sensor CLCS 02 LCS-02 Compact Tipping Float Switch For Horizontal Installation Make or break contact (de



