
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
14-day return policy included
Highlights & Details
TE Connectivity Sensor FS-02 Flow Switch, SPST, Vertical
- Rugged high grade Noryl
- Minimum pressure drop
- Operates from a small head of water
- Vertical mount +/15
- Suitable for water and air flow switching
Technical specifications
- Switching point: 0.5 l/min
- Connection: 3/4" BSP
- Product type
Flow sensor
- Type
FS-02
- Connector
Cable, open end
- Material
Polyphenylene ether (PPE)
- Cable length
1.00 m
- Max. operating pressure
10 bar
- Contact type
1 maker
- Switching voltage (max.)
200 V DC
250 V AC
- Switching current (max.)
1 A
- Max. switching capacity
40 W
IP65
- Min. ambient temperature
-30 °C
- Max. ambient temperature
+85 °C
- Length
101.5 mm
- Width
37 mm
- Height
40 mm
- Dim
(L x W x H) 101.5 x 37 x 40 mm
- Content
1 pc(s)
- Material (details)
Noryl (UL 94 - HB)
- Type
Flow Switch
- Output current (details)
13 mA
- Switching capacity
1 A/200 V/DC/ 250 V AC
- Connection
3/4" BSP
- Temperature range
-30 - +85 °C
- Operating voltage
12 - 15 V DC
Documents & Downloads
Datasheet
Datasheet 155240 TE Connectivity Sensor FS-02 Flow Switch, SPST, Vertical
User & Safety Instructions
User & Safety Instructions 155240 TE Connectivity Sensor FS-02 Flow Switch, SPST, Vertical
Description
In a rugged Noryl housing. Resistant to weak inorganic acids and bases, alcohol, oils - also suitable for air and gas flows. An arrow on the housing indicates the direction of flow.
Applications
· Mains water control
· Power shower
· Central heating systems
· Circulation pump protection
· Cooling systems
Applications
· Mains water control
· Power shower
· Central heating systems
· Circulation pump protection
· Cooling systems
Features
- 3/4" BSP male and female threads
- Suitable for hot and cold potable water
- Reed Switch Reliability (UL File E153493)
- Meets UL 94-HB flammability rating
- Easy installation


























