
Number
Highlights & Details
Socket strip MTA 156 IDC
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
SIL socket (standard)
- Connector type
Socket, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
MTA-156
- Pins per row
6
- Total number of pins
6
- Width
23.77 mm
- Pin shape
Rectangular
- Nominal current
7 A
- Nominal current - rounded value
7 A
- Content
1 pc(s)
- AWG max.
18
- AWG (min.)
18
- Dim
(L x W x H) 9.02 x 23.77 x 18.42 mm
- Connection
Cut & Clip
- Case material
Polyamide
- Manufacturer part #
3-643817-6
- Factory colour
Orange
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
600 V AC
- Height
18.42 mm
- Length
9.02 mm
- max. cross section
0.90 mm²
- Min. cross section
0.80 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
MTA-156
Documents & Downloads
Datasheet
Datasheet 1278410 TE Connectivity SIL socket (standard) MTA-156 Total number of pins 6 3-643817-6 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1278410 TE Connectivity SIL socket (standard) MTA-156 Total number of pins 6 3-643817-6 1 pc(s)
Information
Information 1278410 TE Connectivity SIL socket (standard) MTA-156 Total number of pins 6 3-643817-6 1 pc(s)











