
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
SMD
- Resistance
0.1 Ω
- Power rating
2 W
- Tolerance ±
5 %
- Temperature coefficient
200 ppm
- Length
6.7 mm
- Width
4 mm
- Height
3.55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 6.7 x 4 x 3.55 mm
- RoHS-compliant
Yes
- Type
SMW2R10JT
Documents & Downloads
Datasheet
Datasheet 1676963 TE Connectivity 1676966-1 SMW2R10JT Metal film resistor 0.1 Ω SMD 2 W 5 % 200 ppm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676963 TE Connectivity 1676966-1 SMW2R10JT Metal film resistor 0.1 Ω SMD 2 W 5 % 200 ppm 1 pc(s)
Information
Information 1676963 TE Connectivity 1676966-1 SMW2R10JT Metal film resistor 0.1 Ω SMD 2 W 5 % 200 ppm 1 pc(s)

