
Highlights & Details
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
SMD
- Resistance
0.1 Ω
- Power rating
3 W
- Tolerance ±
5 %
- Temperature coefficient
200 ppm
- Length
10.5 mm
- Width
5.5 mm
- Height
5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 10.5 x 5.5 x 5 mm
- RoHS-compliant
Yes
- Type
SMW3R10JT
Documents & Downloads
Datasheet
Datasheet 1677163 TE Connectivity 1879021-1 SMW3R10JT Metal film resistor 0.1 Ω SMD 3 W 5 % 200 ppm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677163 TE Connectivity 1879021-1 SMW3R10JT Metal film resistor 0.1 Ω SMD 3 W 5 % 200 ppm 1 pc(s)
Information
Information 1677163 TE Connectivity 1879021-1 SMW3R10JT Metal film resistor 0.1 Ω SMD 3 W 5 % 200 ppm 1 pc(s)

