There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Plug, straight
1
wire-to-board
FASTIN-FASTON
6.35 mm
2
2
31.8 mm
Rectangular
1 pc(s)
(L x W x H) 13.2 x 31.8 x 15.2 mm
Polyamide
180924
Ecru
No
Polyamide
Tin plated
15.2 mm
13.2 mm
Yes
180924
Datasheet 792789 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 2 Contact spacing: 6.35 mm 180924 1 pc(s)
Datasheet 792789 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 2 Contact spacing: 6.35 mm 180924 1 pc(s)
User & Safety Instructions 792789 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 2 Contact spacing: 6.35 mm 180924 1 pc(s)
Information 792789 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 2 Contact spacing: 6.35 mm 180924 1 pc(s)