There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
2
wire-to-board
FASTIN-FASTON
10.80 mm
2
4
24.1 mm
Rectangular
1 pc(s)
(L x W x H) 15.4 x 24.1 x 26.1 mm
Polyamide
180900
Ecru
No
Polyamide
Tin plated
26.1 mm
15.4 mm
Yes
180900
Datasheet 792785 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 4 Contact spacing: 10.80 mm 180900 1 pc(s)
Datasheet 792785 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 4 Contact spacing: 10.80 mm 180900 1 pc(s)
User & Safety Instructions 792785 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 4 Contact spacing: 10.80 mm 180900 1 pc(s)
Information 792785 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 4 Contact spacing: 10.80 mm 180900 1 pc(s)