
Number
Highlights & Details
J-P-T timer housing
- Content: 1 pc(s)
- No. of rows: 3
- Total number of pins: 12
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
3
- Connector system
automotive
- Series
J-P-T
- CS
5 mm
- Pins per row
4
- Total number of pins
12
- Width
26.5 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 21.2 x 26.5 x 23 mm
- Connection
Crimp
- Case material
PBT GF
- Manufacturer part #
1-967622-2
- Factory colour
Yellow
- Industrial packaging
No
- Insulation material
PBT GF
- Connector contact surface
Tin plated
- Height
23 mm
- Length
21.2 mm
- max. cross section
2.50 mm²
- RoHS-compliant
Yes
IP67
- Max. temperature
+110 °C
- Min. temperature
-40 °C
- Type
J-P-T
- Cross section
2.5 mm²
Documents & Downloads
Datasheet
Datasheet 1005445 TE Connectivity Socket housing cable J-P-T Total number of pins 12 Contact spacing: 5 mm 1-967622-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1005445 TE Connectivity Socket housing cable J-P-T Total number of pins 12 Contact spacing: 5 mm 1-967622-2 1 pc(s)
Information
Information 1005445 TE Connectivity Socket housing cable J-P-T Total number of pins 12 Contact spacing: 5 mm 1-967622-2 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.


