
Number
Highlights & Details
Socket casing SL-156
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-wire
- Series
SL-156
- Pins per row
3
- Total number of pins
3
- Width
16.76 mm
- Pin shape
Rectangular
- Nominal current
6.50 A
- Nominal current - rounded value
6.5 A
- Content
1 pc(s)
- AWG max.
18
- AWG (min.)
30
- Dim
(L x W x H) 7.28 x 16.76 x 11.81 mm
- Connection
Crimp
- Case material
Polyamide
- Manufacturer part #
640250-3
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- Height
11.81 mm
- Length
7.28 mm
- max. cross section
0.823 mm²
- Min. cross section
0.05 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
SL-156
Documents & Downloads
Datasheet
Datasheet 1278481 TE Connectivity Socket housing cable SL-156 Total number of pins 3 640250-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1278481 TE Connectivity Socket housing cable SL-156 Total number of pins 3 640250-3 1 pc(s)
Information
Information 1278481 TE Connectivity Socket housing cable SL-156 Total number of pins 3 640250-3 1 pc(s)






