1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing PCB
Plug, vertical mount
1
wire-to-board
MATE-N-LOK
+ snap-in nibs
6.35 mm
5
5
13.97 mm
Planar
12 A
12 A
1 pc(s)
(L x W x H) 33.02 x 13.97 x 7.62 mm
0.76 µm
Polyamide
640901-3
Transparent
Tin
Gold
600 V AC
7.62 mm
33.02 mm
Yes
+105 °C
-40 °C
640901-3
Datasheet 1663294 TE Connectivity Socket housing PCB MATE-N-LOK Total number of pins 5 Contact spacing: 6.35 mm 640901-3 1 pc(s)