
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Plug, vertical mount
- No. of rows
2
- Connector system
wire-to-board
- Series
MATE-N-LOK
- Features
+ snap-in nibs
- CS
6.35 mm
- Pins per row
3
- Total number of pins
6
- Width
20.32 mm
- Pin shape
Planar
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- Dim
(L x W x H) 13.27 x 20.32 x 13.97 mm
- Connection
Print
- Coating thickness (PCB side)
2.54 µm
- Connector coating thickness
0.76 µm
- Case material
Polyamide
- Manufacturer part #
350827-4
- Factory colour
Transparent
- Board contact surface
Tin
- Connector contact surface
Gold
- Nominal voltage
600 V AC
- Height
13.97 mm
- Length
13.27 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
350827-4
Documents & Downloads
Datasheet
Datasheet 1663314 TE Connectivity Socket housing PCB MATE-N-LOK Total number of pins 6 Contact spacing: 6.35 mm 350827-4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1663314 TE Connectivity Socket housing PCB MATE-N-LOK Total number of pins 6 Contact spacing: 6.35 mm 350827-4 1 pc(s)









