
Number
Highlights & Details
Bush case
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, built-in
- No. of rows
1
- Connector system
wire-to-board
- Series
.140 MATE-N-LOK
- Features
+ snap hook
- Pins per row
2
- Total number of pins
2
- Width
24.13 mm
- Pin shape
Circular
- Nominal current
14 A
- Nominal current - rounded value
14 A
- Content
1 pc(s)
- Dim
(L x W x H) 6.99 x 24.13 x 20.70 mm
- Case material
Polyamide
- Manufacturer part #
1-350344-0
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- Height
20.70 mm
- Length
6.99 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
MATE-N-LOK
Documents & Downloads
Datasheet
Datasheet 1369378 TE Connectivity Socket housing cable .140 MATE-N-LOK Total number of pins 2 1-350344-0 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1369378 TE Connectivity Socket housing cable .140 MATE-N-LOK Total number of pins 2 1-350344-0 1 pc(s)
Information
Information 1369378 TE Connectivity Socket housing cable .140 MATE-N-LOK Total number of pins 2 1-350344-0 1 pc(s)
Information 1369378 TE Connectivity Socket housing cable .140 MATE-N-LOK Total number of pins 2 1-350344-0 1 pc(s)











