
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.50
6
7% = € 0.11
€ 1.39
10
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.50 / piece)
€ 2.51
-40 %
€ 3.00
plus VAT.
14-day return policy included
Highlights & Details
Connectors micro Quadlok System
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
automotive
- Series
AMP MQS
- Pins per row
2
- Total number of pins
4
- Width
24.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 15.3 x 24.2 x 24.2 mm
- Case material
Polybutylene
- Manufacturer part #
1-967640-1
- Factory colour
Black
- Industrial packaging
No
- Connector contact surface
Tin plated
- Nominal voltage
50 V DC
48 V AC
- Height
24.2 mm
- Length
15.3 mm
- RoHS-compliant
Yes
IPX9K
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Type
1-967640-1
Documents & Downloads
Datasheet
Datasheet 1461169 TE Connectivity Socket housing cable AMP MQS Total number of pins 4 1-967640-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1461169 TE Connectivity Socket housing cable AMP MQS Total number of pins 4 1-967640-1 1 pc(s)





