
Number
Highlights & Details
Connectors micro Quadlok System
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
automotive
- Series
AMP MQS
- Pins per row
3
- Total number of pins
6
- Width
17 mm
- Content
1 pc(s)
- Dim
(L x W x H) 24 x 17 x 30.4 mm
- Case material
Polybutylene
- Manufacturer part #
1-967616-1
- Factory colour
Black
- Industrial packaging
No
- Connector contact surface
Tin plated
- Nominal voltage
50 V DC
48 V AC
- Height
30.4 mm
- Length
24 mm
- RoHS-compliant
Yes
IPX9K
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Type
1-967616-1
Documents & Downloads
Datasheet
Datasheet 1461212 TE Connectivity Socket housing cable AMP MQS Total number of pins 6 1-967616-1 1 pc(s)
Datasheet 1461212 TE Connectivity Socket housing cable AMP MQS Total number of pins 6 1-967616-1 1 pc(s)
Datasheet 1461212 TE Connectivity Socket housing cable AMP MQS Total number of pins 6 1-967616-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1461212 TE Connectivity Socket housing cable AMP MQS Total number of pins 6 1-967616-1 1 pc(s)





